M83723/74A1002Y L/C

Heilind Number:EDA346-030-521-602
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Number:M83723/74A1002Y L/C
ECAD Model:
3D Model

Description:

Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Part Number:Aero-Electric Connector | Conesys M83723/74A1002Y L/C
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:30
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA346-030-521-602

Detailed Description

Enhance your PCB connectivity with our Card Edge Connectors in a vibrant Green hue. Engineered for optimal performance, these connectors boast a current rating of 3 A, ensuring reliable power delivery. Constructed with UL 94V-0 Thermoplastic Polyester housing and durable Copper Alloy contacts, they guarantee long-lasting durability. With a single row design and 30 positions, they offer seamless integration for your PCB layouts. Featuring a pitch of .125 inches and row spacing of .2 inches, they provide precise and efficient connections. Designed for straight mount orientation, they streamline installation processes. Operating flawlessly in a wide temperature range from -40 to 105°C, these connectors are perfect for various industrial applications. Upgrade your connectivity solutions with these high-quality Card Edge Connectors.