M83723/74A10057 L/C

Heilind Number:EDA346-030-521-604
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Number:M83723/74A10057 L/C
ECAD Model:
3D Model

Description:

Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Part Number:Aero-Electric Connector | Conesys M83723/74A10057 L/C
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:30
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA346-030-521-604

Detailed Description

Enhance connectivity on your PCB with these Card Edge Connectors. Designed for efficiency and durability, they feature a vibrant green color and a single row layout, housing 30 positions in total. With a pitch of .125 inches and row spacing of .2 inches, they ensure precise and secure connections. Crafted from UL 94V-0 Thermoplastic Polyester, these connectors guarantee high performance even in harsh environments, with a wide operating temperature range from -40 to 105 °C. The contact material, Copper Alloy, further enhances conductivity. Whether you require straight mount orientation or seeking reliable board-to-board connections, these connectors are the perfect solution for your electronic projects. Explore our range of connectors for more options to suit your needs.