M83723/74A10058 L/C

Heilind Number:EDA346-030-521-607
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Number:M83723/74A10058 L/C
ECAD Model:
3D Model

Description:

Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Part Number:Aero-Electric Connector | Conesys M83723/74A10058 L/C
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:30
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA346-030-521-607

Detailed Description

Elevate your PCB connectivity with our Card Edge Connectors in vibrant green. Designed for seamless integration, these connectors feature UL 94V-0 Thermoplastic Polyester housing for durability. With a single row layout and 30 positions, they offer efficient power delivery, while the copper alloy contacts ensure reliable conductivity. At a pitch of .125 inches and row spacing of .2 inches, they allow for precise board-to-board connections. Operating flawlessly in temperatures ranging from -40 to 105°C, these connectors are ideal for demanding industrial environments. Upgrade your setup with these high-performance connectors and experience enhanced functionality in your electronic systems.