M83723/74A10059 L/C

Heilind Number:EDA346-030-521-608
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Number:M83723/74A10059 L/C
ECAD Model:
3D Model

Description:

Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Part Number:Aero-Electric Connector | Conesys M83723/74A10059 L/C
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:30
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA346-030-521-608

Detailed Description

Enhance connectivity with our Card Edge Connectors, designed for seamless integration in your electronic projects. Sporting a sleek Green hue, these connectors boast a sturdy UL 94V-0 Thermoplastic Polyester housing, ensuring durability and safety. With a single row and 30 positions, they offer ample space for efficient PCB connections. Crafted with precision, the Copper Alloy contacts guarantee reliable signal transmission. Featuring a pitch of .125 inches and row spacing of .2 inches, these connectors facilitate smooth board-to-board connectivity. Their straight mount orientation simplifies installation, while the wide operating temperature range of -40 to 105 °C ensures optimal performance in diverse environments. Perfect for a range of applications, from industrial machinery to consumer electronics, these connectors are a must-have in your toolkit.