M83723/74A1005N L/C

Heilind Number:EDA346-030-521-612
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Number:M83723/74A1005N L/C
ECAD Model:
3D Model

Description:

Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Part Number:Aero-Electric Connector | Conesys M83723/74A1005N L/C
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:30
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA346-030-521-612

Detailed Description

Enhance your PCB connectivity with our high-performance Card Edge Connectors. Designed for seamless integration, these connectors feature a single row configuration with 30 positions, ensuring efficient data transfer. Constructed with durable UL 94V-0 Thermoplastic Polyester housing and Copper Alloy contacts, they guarantee reliable performance in demanding environments. With a low pitch of .125 inches and row spacing of .2 inches, they provide precise and secure connections. Operating flawlessly in temperatures ranging from -40 to 105°C, they are suitable for a wide range of applications. Trust in our green-colored connectors for optimal power delivery, with a 3A amperage rating. Whether you're assembling components on a circuit board or connecting multiple boards, these connectors are the perfect solution. Explore the full range of our connector products for all your connectivity needs.