M83723/74A1005Y L/C

Heilind Number:EDA346-030-521-658
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Number:M83723/74A1005Y L/C
ECAD Model:
3D Model

Description:

Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Part Number:Aero-Electric Connector | Conesys M83723/74A1005Y L/C
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:30
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA346-030-521-658

Detailed Description

Enhance connectivity within your circuitry with our green Card Edge Connectors. Designed for optimal performance, these connectors feature a single row with 30 positions, ensuring seamless integration onto your PCB. Crafted from UL 94V-0 Thermoplastic Polyester, they guarantee durability and reliability in any application. The Copper Alloy contact material and .125-inch pitch facilitate efficient data transmission, while the straight mount orientation simplifies installation. With an operating temperature range of -40 to 105 °C, these connectors are ideal for a wide range of environments. Upgrade your connectivity solutions with this essential component.