M83723/74A10066 L/C

Heilind Number:EDA346-030-521-678
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Number:M83723/74A10066 L/C
ECAD Model:
3D Model

Description:

Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Part Number:Aero-Electric Connector | Conesys M83723/74A10066 L/C
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:30
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA346-030-521-678

Detailed Description

Enhance your PCB connections with our high-quality Card Edge Connectors in a sleek green finish. Designed for efficiency and durability, these connectors feature a single row layout with 30 positions and a .125-inch pitch, making them perfect for seamless board-to-board connections. Crafted from UL 94V-0 Thermoplastic Polyester housing and Copper Alloy contacts, they ensure reliable performance even in challenging environments. With an amperage rating of 3A and an operating temperature range of -40 to 105°C, they guarantee optimal functionality under varying conditions. Whether for industrial or commercial applications, these connectors offer a straightforward straight mount orientation, facilitating easy installation. Trust in their superior quality to streamline your PCB connectivity needs.