346-030-521-802

Heilind Number:EDA346-030-521-802
Manufacturer:EDAC
Manufacturer Number:346-030-521-802
ECAD Model:
3D Model

Description:

Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 346-030-521-802
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:30
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA346-030-521-802

Detailed Description

Elevate your PCB connectivity with our Card Edge Connectors in a vibrant green hue. Designed for optimal performance, these connectors boast a robust housing crafted from UL 94V-0 Thermoplastic Polyester, ensuring durability and safety. With two rows of copper alloy contacts, each positioned .125 inches apart, they offer reliable power transfer with a 3A amperage rating. Featuring 30 positions in total, these connectors facilitate seamless board-to-board connections. Their straight mount orientation and .2-inch row spacing make for easy installation, while their wide operating temperature range of -40 to 105°C ensures reliable performance in diverse environments. Perfect for high-speed data transfer and power distribution, these connectors are a must-have for your electronic projects. Experience efficient and secure connectivity with our Card Edge Connectors.