M83723/74A10067 L/C

Heilind Number:EDA346-030-521-803
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Number:M83723/74A10067 L/C
ECAD Model:
3D Model

Description:

Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Part Number:Aero-Electric Connector | Conesys M83723/74A10067 L/C
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:30
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA346-030-521-803

Detailed Description

Enhance connectivity with our Card Edge Connectors, designed for seamless integration in PCB assemblies. Featuring a vibrant green hue, these connectors boast a robust housing crafted from UL 94V-0 Thermoplastic Polyester, ensuring durability and safety in diverse operating environments. With two rows of 30 positions each, they offer ample connectivity options for your applications. The copper alloy contact material guarantees reliable and efficient signal transmission, while the .125-inch pitch and .2-inch row spacing allow for precise PCB mounting. Engineered for versatility, these connectors support straight mount orientation, making installation a breeze. Operating flawlessly in temperatures ranging from -40 to 105 °C, they are ideal for use in a wide range of electronic devices. Trust in our high-quality connectors to deliver exceptional performance and longevity for your projects.