346-030-521-804

Heilind Number:EDA346-030-521-804
Manufacturer:EDAC
Manufacturer Number:346-030-521-804
ECAD Model:
3D Model

Description:

Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 346-030-521-804
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:30
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA346-030-521-804

Detailed Description

Enhance your PCB connectivity with our Card Edge Connectors, designed for seamless board-to-board integration. Featuring a vibrant green hue, these connectors not only offer a pop of color but also boast high performance, with a 3A amperage capacity. Constructed from UL 94V-0 Thermoplastic Polyester housing and durable Copper Alloy contacts, they ensure reliability in demanding environments. With two rows of 30 positions each, and a pitch of .125 inches, they provide ample connectivity options. The straight mount orientation and a row spacing of .2 inches allow for easy installation. Operating efficiently in temperatures ranging from -40 to 105°C, these connectors are ideal for a wide range of applications. Trust in their quality for seamless and secure connections in your electronic designs.