M83723/74A10068 L/C

Heilind Number:EDA346-030-521-807
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Number:M83723/74A10068 L/C
ECAD Model:
3D Model

Description:

Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Part Number:Aero-Electric Connector | Conesys M83723/74A10068 L/C
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:30
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA346-030-521-807

Detailed Description

Enhance connectivity with these versatile Card Edge Connectors, perfect for seamless integration in your PCB assemblies. Designed for optimal performance, they feature a durable UL 94V-0 Thermoplastic Polyester housing, ensuring reliability in varying operating conditions. With a contact material of Copper Alloy, they guarantee efficient power transmission, while the dual-row configuration with a total of 30 positions allows for enhanced connectivity options. The green color coding not only adds a touch of organization but also aids in quick identification during assembly. With a pitch of .125 inches and row spacing of .2 inches, precise alignment is facilitated, while the straight mount orientation offers ease of installation. Operating seamlessly in a wide temperature range from -40 to 105 °C, these connectors are suitable for diverse applications in the industrial and electronic sectors. Trust in their quality to streamline your connectivity needs efficiently.