M83723/74A1006N L/C

Heilind Number:EDA346-030-521-812
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Number:M83723/74A1006N L/C
ECAD Model:
3D Model

Description:

Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Part Number:Aero-Electric Connector | Conesys M83723/74A1006N L/C
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:30
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA346-030-521-812

Detailed Description

Enhance your PCB connectivity with our Card Edge Connectors in sleek Green. Designed for optimal performance, these connectors feature a durable UL 94V-0 Thermoplastic Polyester housing and copper alloy contacts, ensuring reliable power delivery at an amperage of 3A. With a double-row configuration and 30 positions, they offer ample space for seamless board-to-board connections. The .125-inch pitch and .2-inch row spacing facilitate easy installation, while the straight mount orientation suits various assembly setups. Operating smoothly in temperatures ranging from -40 to 105°C, these connectors are perfect for a wide range of applications in the electronics industry. Elevate your connectivity solutions with our high-quality Card Edge Connectors.