M83723/74A1006Y L/C

Heilind Number:EDA346-030-521-858
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Number:M83723/74A1006Y L/C
ECAD Model:
3D Model

Description:

Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Part Number:Aero-Electric Connector | Conesys M83723/74A1006Y L/C
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:30
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA346-030-521-858

Detailed Description

Enhance connectivity in your electronic designs with our Card Edge Connectors. Featuring a vibrant Green color, these connectors are not just visually appealing but also high-performing. With a 3 A amperage rating, they ensure reliable power transmission. The housing is made of durable UL 94V-0 Thermoplastic Polyester, guaranteeing safety and longevity. With two rows and 30 positions, they offer ample connectivity options. The contact material is Copper Alloy, known for its excellent conductivity. The .125-inch pitch and .2-inch row spacing allow for precise and secure connections. Designed for straight mount orientation, these connectors are easy to install on PCBs. Operating smoothly in a wide temperature range from -40 to 105 °C, they are perfect for various applications in demanding environments. Trust in these connectors to maintain seamless communication in your electronic systems.