M83723/74A10206 L/C

Heilind Number:EDA346-030-521-878
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Number:M83723/74A10206 L/C
ECAD Model:
3D Model

Description:

Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Part Number:Aero-Electric Connector | Conesys M83723/74A10206 L/C
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:30
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA346-030-521-878

Detailed Description

Enhance connectivity with our Card Edge Connectors, featuring a vibrant Green color for easy identification. Engineered for optimal performance, these connectors boast a 3 A amperage capacity and durable UL 94V-0 Thermoplastic Polyester housing material. With two rows of Copper Alloy contacts and a pitch of .125 inches, they ensure reliable data transmission. Offering 30 positions for seamless integration, these connectors support straight mount orientation on PCBs. Operating flawlessly in a wide temperature range from -40 to 105 °C, they are ideal for various applications in electronics and beyond. Trust in our high-quality connectors to streamline your board-to-board connections with precision and efficiency.