M83723/74A10207 L/C

Heilind Number:EDA346-030-522-101
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Number:M83723/74A10207 L/C
ECAD Model:
3D Model

Description:

Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Part Number:Aero-Electric Connector | Conesys M83723/74A10207 L/C
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:30
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA346-030-522-101

Detailed Description

Enhance your PCB connectivity with our Card Edge Connectors. Designed for seamless integration, these connectors feature a single row with 30 positions, ensuring efficient data transfer. The housing, made of UL 94V-0 Thermoplastic Polyester in a striking green color, guarantees durability and safety. With a pitch of .125 inches and row spacing of .2 inches, precise connections are easily achieved. Crafted from high-quality Copper Alloy, the contacts provide reliable conductivity. Operating flawlessly in temperatures ranging from -40 to 105°C, these connectors are suitable for a variety of environments. Whether for industrial or commercial applications, trust in our Card Edge Connectors to deliver optimal performance for your PCB needs.