M83723/74A10208 L/C

Heilind Number:EDA346-030-522-102
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Number:M83723/74A10208 L/C
ECAD Model:
3D Model

Description:

Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Part Number:Aero-Electric Connector | Conesys M83723/74A10208 L/C
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:30
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA346-030-522-102

Detailed Description

Elevate your PCB connectivity with our Card Edge Connectors in a sleek green hue. Designed for precision, these connectors boast a 3 A amperage capacity and feature a single row layout with 30 positions, ensuring seamless integration into your setup. Crafted from UL 94V-0 Thermoplastic Polyester and Copper Alloy, they guarantee durability and reliable performance. With a pitch of .125 inches and row spacing of .2 inches, they allow for efficient data transmission. Their straight mount orientation makes installation a breeze, while their wide operating temperature range of -40 to 105 °C ensures versatility in various environments. Perfect for your connectivity needs, these connectors are a must-have in any setup.