M83723/74A1020N L/C

Heilind Number:EDA346-030-522-104
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Number:M83723/74A1020N L/C
ECAD Model:
3D Model

Description:

Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Part Number:Aero-Electric Connector | Conesys M83723/74A1020N L/C
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:30
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA346-030-522-104

Detailed Description

Enhance connectivity in your electronic designs with our Card Edge Connectors. Designed for seamless integration on PCBs, these connectors feature a vibrant green hue for easy identification. With a durable UL 94V-0 Thermoplastic Polyester housing, they ensure reliable performance in various environments. The Copper Alloy contact material guarantees optimal conductivity, while the 1-row design with 30 positions offers ample connectivity options. Operating smoothly in temperatures ranging from -40 to 105 °C, these connectors are perfect for a wide range of applications, from industrial machinery to consumer electronics. Trust in their straight mount orientation for secure installation, and their .125-inch pitch and .2-inch row spacing for efficient PCB layout. Upgrade your connectivity solutions with these high-quality Card Edge Connectors.