M83723/74A1020Y L/C

Heilind Number:EDA346-030-522-107
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Number:M83723/74A1020Y L/C
ECAD Model:
3D Model

Description:

Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Part Number:Aero-Electric Connector | Conesys M83723/74A1020Y L/C
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:30
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA346-030-522-107

Detailed Description

Enhance your PCB connections with these high-performance Card Edge Connectors. Featuring a vibrant green hue, they not only bring a pop of color to your setup but also offer reliable connectivity. Designed for efficiency, these connectors have a low amperage of 3A, making them suitable for various electronic applications. Crafted from durable UL 94V-0 Thermoplastic Polyester, they ensure longevity and safety. With a single row and 30 positions, they provide ample space for your connections. The contact material, a robust Copper Alloy, guarantees secure links. With a pitch of .125 inches and a row spacing of .2 inches, precise installation is a breeze. These connectors boast a straight mount orientation, facilitating seamless integration into your PCB layout. Operating smoothly in temperatures ranging from -40 to 105 °C, they are ideal for both standard and challenging environments. Elevate your connectivity game with these essential components.