M83723/74A12036 L/C

Heilind Number:EDA346-030-522-108
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Number:M83723/74A12036 L/C
ECAD Model:
3D Model

Description:

Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Part Number:Aero-Electric Connector | Conesys M83723/74A12036 L/C
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:30
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA346-030-522-108

Detailed Description

Enhance your connectivity with these Card Edge Connectors, designed for seamless integration in PCB assemblies. Featuring a vibrant green color, they not only offer a visually striking element but also deliver high performance with a 3 A amperage rating. Crafted from UL 94V-0 Thermoplastic Polyester housing material, these connectors ensure durability and safety in operation. With a single row design and Copper Alloy contact material, they provide reliable and efficient signal transmission. The .125-inch pitch and .2-inch row spacing make them suitable for a variety of applications, offering 30 positions for versatile connectivity options. Perfect for straight mounting orientation, these connectors can withstand a wide operating temperature range from -40 to 105 °C. Elevate your electronic projects with these essential components, ideal for use in various industries.