M83723/74A12037 L/C

Heilind Number:EDA346-030-522-112
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Number:M83723/74A12037 L/C
ECAD Model:
3D Model

Description:

Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Part Number:Aero-Electric Connector | Conesys M83723/74A12037 L/C
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:30
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA346-030-522-112

Detailed Description

Enhance your PCB connectivity with our Card Edge Connectors in a vibrant green hue. Designed for durable performance, these connectors feature a single row with 30 positions for seamless integration. Crafted from UL 94V-0 Thermoplastic Polyester housing and Copper Alloy contacts, they ensure reliable power transmission at a maximum of 3 A. With a pitch and row spacing of .125 and .2 inches respectively, they offer precise alignment on your board. Operating smoothly in temperatures ranging from -40 to 105 °C, these connectors are ideal for various electronic applications. Trust in their straight mount orientation for a secure fit, making them a must-have in your connector arsenal. Elevate your connectivity game with these high-quality components.