346-030-522-158

Heilind Number:EDA346-030-522-158
Manufacturer:EDAC
Manufacturer Number:346-030-522-158
ECAD Model:
3D Model

Description:

Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 346-030-522-158
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:30
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA346-030-522-158

Detailed Description

Enhance your PCB connectivity with these Card Edge Connectors in vibrant green. Designed for optimal performance, they feature a single row of 30 positions with a pitch of .125 inches, ensuring secure and efficient board-to-board connections. Crafted with UL 94V-0 Thermoplastic Polyester housing and durable Copper Alloy contacts, these connectors guarantee reliability in demanding environments. With a 3A amperage rating and an operating temperature range of -40 to 105°C, they are suitable for a wide range of applications. Their straight mount orientation and .2-inch row spacing make installation a breeze. Elevate your electronic projects with these high-quality connectors.