346-030-522-201

Heilind Number:EDA346-030-522-201
Manufacturer:EDAC
Manufacturer Number:346-030-522-201
ECAD Model:
3D Model

Description:

Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 346-030-522-201
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:30
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA346-030-522-201

Detailed Description

Elevate your PCB connectivity with our Card Edge Connectors in a sleek green hue. Designed for high-performance applications, these connectors boast a sturdy UL 94V-0 Thermoplastic Polyester housing and Copper Alloy contacts, ensuring reliable power transmission at an amperage of 3A. With two rows of 30 positions each, they offer ample connectivity in a compact .125" pitch design. The straight mount orientation and .2" row spacing make for easy installation, while the wide operating temperature range of -40 to 105°C ensures functionality in diverse environments. Whether in industrial, automotive, or consumer electronics, these connectors are a trusted choice for seamless board-to-board connections.