346-030-522-202

Heilind Number:EDA346-030-522-202
Manufacturer:EDAC
Manufacturer Number:346-030-522-202
ECAD Model:
3D Model

Description:

Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 346-030-522-202
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:30
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA346-030-522-202

Detailed Description

Enhance your PCB connectivity with our advanced Card Edge Connectors in a vibrant green hue. Designed for optimal performance, each connector features a durable housing crafted from UL 94V-0 Thermoplastic Polyester, ensuring both safety and reliability. With two rows of copper alloy contacts, offering a pitch of .125 inches and accommodating 30 positions, you can effortlessly achieve precise and secure board-to-board connections. The straight mount orientation and row spacing of .2 inches further streamline installation, while the wide operating temperature range of -40 to 105 °C guarantees functionality in diverse environments. Elevate your electronic assemblies with these essential connectors, a must-have in your toolkit for seamless integration and superior performance.