346-030-522-204

Heilind Number:EDA346-030-522-204
Manufacturer:EDAC
Manufacturer Number:346-030-522-204
ECAD Model:
3D Model

Description:

Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 346-030-522-204
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:30
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA346-030-522-204

Detailed Description

Enhance your PCB connectivity with our high-performance Card Edge Connectors. Featuring a vibrant green color, these connectors are not only visually appealing but also offer exceptional functionality. With an amperage rating of 3 A, they provide reliable power transmission for your electronic devices. Crafted from UL 94V-0 Thermoplastic Polyester, the housing ensures durability and safety. The two rows of copper alloy contacts, with a pitch of .125 inches and row spacing of .2 inches, allow for seamless connection across 30 positions. Designed for straight mount orientation, these connectors are easy to install. Operating flawlessly in a wide temperature range from -40 to 105°C, they are suitable for various applications. Upgrade your connectivity solutions with these Card Edge Connectors.