| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Aero-Electric Connector | Conesys |
| Manufacturer Part Number: | Aero-Electric Connector | Conesys M83723/74A1203N L/C |
| Color: | Green |
| Amperage: | 3 A |
| Housing Material: | UL 94V-0 Thermoplastic Polyester |
| Number of Rows: | 2 |
| Contact Material: | Copper Alloy |
| Pitch: | .125 in |
| Row Spacing: | .2 in |
| Number of Positions: | 30 |
| Mount Orientation: | Straight |
| Operating Temperature Range: | -40 - 105 °C |
| SKU: | EDA346-030-522-207 |
M83723/74A1203N L/C
| Heilind Number: | EDA346-030-522-207 |
| Manufacturer: | Aero-Electric Connector | Conesys |
| Manufacturer Number: | M83723/74A1203N L/C |
| ECAD Model: |
Specifications
Detailed Description
Enhance your PCB connectivity with our vibrant Green Card Edge Connectors. Designed for optimal performance, these connectors boast a 3A amperage capacity and feature durable UL 94V-0 Thermoplastic Polyester housing. With two rows of copper alloy contacts, each positioned at a .125-inch pitch and .2-inch row spacing, they offer seamless integration for your electronic components. The straight mount orientation and operating temperature range of -40 to 105°C ensure versatility in various environments. Elevate your assembly with these high-quality connectors, a must-have in any electronics project.

