M83723/74A1203Y L/C

Heilind Number:EDA346-030-522-208
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Number:M83723/74A1203Y L/C
ECAD Model:
3D Model

Description:

Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Part Number:Aero-Electric Connector | Conesys M83723/74A1203Y L/C
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:30
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA346-030-522-208

Detailed Description

Enhance connectivity within your electronic devices with our Card Edge Connectors. Designed for optimal performance, these connectors feature a durable UL 94V-0 Thermoplastic Polyester housing and Copper Alloy contacts, ensuring reliable power transfer at a maximum amperage of 3A. With a double row configuration and 30 positions, they offer ample connectivity options for your PCB applications. The .125-inch pitch and .2-inch row spacing allow for seamless integration, while the straight mount orientation facilitates easy installation. Operating efficiently in temperatures ranging from -40 to 105°C, these connectors are suitable for a wide range of environments. Trust in their quality to streamline your board-to-board connections with precision and stability.