346-030-522-212

Heilind Number:EDA346-030-522-212
Manufacturer:EDAC
Manufacturer Number:346-030-522-212
ECAD Model:
3D Model

Description:

Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 346-030-522-212
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:30
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA346-030-522-212

Detailed Description

Enhance your PCB connectivity with these high-performance Card Edge Connectors. Designed for seamless integration, they feature a sturdy UL 94V-0 Thermoplastic Polyester housing in a sleek green hue. With a current rating of 3 A, these connectors ensure reliable power transmission. The double-row configuration and 30 positions provide ample connectivity options, while the copper alloy contact material guarantees optimal signal transmission. A pitch of .125 inches and row spacing of .2 inches offer precise alignment, perfect for board-to-board connections. Operating smoothly in temperatures ranging from -40 to 105 °C, these connectors are ideal for a wide range of applications. Upgrade your setup with these top-of-the-line connectors and experience seamless performance like never before.