M83723/74A12127 L/C

Heilind Number:EDA346-030-522-258
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Number:M83723/74A12127 L/C
ECAD Model:
3D Model

Description:

Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Part Number:Aero-Electric Connector | Conesys M83723/74A12127 L/C
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:30
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA346-030-522-258

Detailed Description

Enhance your electronic connections with our Card Edge Connectors in a vibrant green hue. Engineered for optimal performance, these connectors boast a 3A amperage capacity and feature a durable UL 94V-0 Thermoplastic Polyester housing. With two rows of high-quality Copper Alloy contacts, they ensure reliable signal transmission. The .125-inch pitch and .2-inch row spacing offer seamless integration into your PCB setup, accommodating up to 30 positions. Designed for straight mounting orientation, they provide a secure and stable connection. Operating flawlessly in a wide temperature range from -40 to 105°C, these connectors are essential for demanding applications in various industries. Trust in our innovative solution for efficient and dependable board-to-board connections.