M83723/74A12128 L/C

Heilind Number:EDA346-030-522-602
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Number:M83723/74A12128 L/C
ECAD Model:
3D Model

Description:

Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Part Number:Aero-Electric Connector | Conesys M83723/74A12128 L/C
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:30
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA346-030-522-602

Detailed Description

Enhance your PCB connectivity with our Card Edge Connectors, featuring a vibrant Green color for easy identification. Designed for efficiency and durability, these connectors offer a reliable 3 A amperage for seamless power transmission. Crafted from UL 94V-0 Thermoplastic Polyester housing material and Copper Alloy contact material, they ensure robust performance in any application. With a single row layout and 30 positions, they provide ample connectivity options. The .125-inch pitch and .2-inch row spacing offer precise alignment on your board. Suitable for straight mounting orientation, these connectors guarantee a secure fit. Operating effectively in temperatures ranging from -40 to 105 °C, they are ideal for a variety of environments. Elevate your PCB setup with these essential components.