M83723/74A12129 L/C

Heilind Number:EDA346-030-522-603
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Number:M83723/74A12129 L/C
ECAD Model:
3D Model

Description:

Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Part Number:Aero-Electric Connector | Conesys M83723/74A12129 L/C
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:30
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA346-030-522-603

Detailed Description

Enhance connectivity in your electronic projects with our Card Edge Connectors. Designed for seamless integration on PCBs, these connectors feature a single row with 30 positions, ensuring efficient communication between components. The UL 94V-0 Thermoplastic Polyester housing provides durability and safety, while the Copper Alloy contacts offer reliable conductivity. With a pitch of .125 inches and row spacing of .2 inches, precise alignment is guaranteed. Operating smoothly in temperatures ranging from -40 to 105°C, these connectors are suitable for a wide range of applications. Choose the straight mount orientation for easy installation. Elevate your design with our high-quality Card Edge Connectors.