346-030-522-604

Heilind Number:EDA346-030-522-604
Manufacturer:EDAC
Manufacturer Number:346-030-522-604
ECAD Model:
3D Model

Description:

Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 346-030-522-604
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:30
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA346-030-522-604

Detailed Description

Upgrade your PCB connections with our cutting-edge Card Edge Connectors. Featuring a vibrant green color and crafted from UL 94V-0 Thermoplastic Polyester, these connectors guarantee both durability and safety. With a single row and 30 positions, they offer ample room for seamless board-to-board connectivity. The copper alloy contact material ensures reliable performance, even in demanding environments. Designed for efficiency, the connectors have a pitch of .125 inches and a row spacing of .2 inches. Their straight mount orientation simplifies installation, while the wide operating temperature range of -40 to 105 °C makes them suitable for various applications. Trust in our high-quality connectors to elevate your electronic projects.