M83723/74A1212Y L/C

Heilind Number:EDA346-030-522-607
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Number:M83723/74A1212Y L/C
ECAD Model:
3D Model

Description:

Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Part Number:Aero-Electric Connector | Conesys M83723/74A1212Y L/C
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:30
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA346-030-522-607

Detailed Description

Enhance your PCB connectivity with these Card Edge Connectors in a vibrant green hue. Designed for optimum performance, they boast a durable housing crafted from UL 94V-0 Thermoplastic Polyester. With a single row layout and 30 positions, they ensure reliable power delivery with a current rating of 3 A. The copper alloy contacts guarantee secure and efficient connections, while the .125-inch pitch and .2-inch row spacing offer seamless integration. Operating flawlessly in temperatures ranging from -40 to 105 °C, these connectors are a crucial component for any electronic assembly. Trust in their straight mount orientation for easy installation and maintenance, meeting the highest standards for quality and durability. Perfect for various applications, these connectors are a must-have for any engineering project. Elevate your PCB design with these high-performance connectors.