M83723/74A14047 L/C

Heilind Number:EDA346-030-522-612
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Number:M83723/74A14047 L/C
ECAD Model:
3D Model

Description:

Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Part Number:Aero-Electric Connector | Conesys M83723/74A14047 L/C
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:30
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA346-030-522-612

Detailed Description

Enhance connectivity with our Card Edge Connectors, designed for seamless integration in electronic devices. Featuring a vibrant green hue, these connectors offer a visually appealing touch while delivering optimal performance. With a current rating of 3 A, they ensure reliable power transmission. Crafted from UL 94V-0 Thermoplastic Polyester, the housing material guarantees durability and safety. The single-row design with 30 positions and a pitch of .125 inches allows for precise and efficient PCB connections. Made of high-quality Copper Alloy, the contacts ensure excellent conductivity. With a row spacing of .2 inches and straight mount orientation, installation is convenient. Operating smoothly in a wide temperature range from -40 to 105 °C, these connectors are suitable for various applications. Explore our range of connectors for seamless board-to-board PCB connections.