M83723/74A14048 L/C

Heilind Number:EDA346-030-522-658
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Number:M83723/74A14048 L/C
ECAD Model:
3D Model

Description:

Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Part Number:Aero-Electric Connector | Conesys M83723/74A14048 L/C
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:30
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA346-030-522-658

Detailed Description

Enhance your PCB connectivity with our high-performance Card Edge Connectors. Designed for seamless integration, these connectors feature a single row layout with 30 positions for optimal functionality. Crafted from durable UL 94V-0 Thermoplastic Polyester housing and Copper Alloy contact material, they ensure reliable power delivery at an amperage of 3A. With a pitch of .125 inches and row spacing of .2 inches, they offer precise positioning on your board. Operating flawlessly in temperatures ranging from -40 to 105°C, these connectors guarantee exceptional performance in any environment. Ideal for various applications, they are a must-have for your connectivity needs. Upgrade to our Card Edge Connectors and experience seamless and efficient PCB connections.