346-030-522-802

Heilind Number:EDA346-030-522-802
Manufacturer:EDAC
Manufacturer Number:346-030-522-802
ECAD Model:
3D Model

Description:

Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 346-030-522-802
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:30
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA346-030-522-802

Detailed Description

Enhance connectivity on your circuit boards with our versatile Card Edge Connectors. Featuring a vibrant green color, they offer a seamless fit for your setup. Crafted from UL 94V-0 Thermoplastic Polyester, these connectors ensure both durability and safety. With two rows and 30 positions, they provide ample space for your connections. The copper alloy contact material guarantees reliable conductivity, while a pitch of .125 inches and row spacing of .2 inches offer precise alignment. Operating smoothly in temperatures ranging from -40 to 105 °C, these connectors are suitable for a wide range of environments. Whether for personal projects or professional applications, our Card Edge Connectors are a must-have for seamless PCB connectivity.