M83723/74A1404N L/C

Heilind Number:EDA346-030-522-803
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Number:M83723/74A1404N L/C
ECAD Model:
3D Model

Description:

Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Part Number:Aero-Electric Connector | Conesys M83723/74A1404N L/C
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:30
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA346-030-522-803

Detailed Description

Enhance connectivity in your electronic devices with our high-quality Card Edge Connectors. Designed with durability in mind, these connectors feature a housing crafted from UL 94V-0 Thermoplastic Polyester, ensuring reliable performance even in demanding environments. The copper alloy contact material and 3 A amperage rating guarantee efficient power transmission. With a pitch of .125 inches and two rows of 30 positions each, they provide ample space for seamless PCB-to-PCB connections. Their straight mount orientation and wide operating temperature range of -40 to 105 °C make them versatile for various applications. Trust in these green connectors for secure and efficient board-to-board connectivity in your projects.