346-030-522-804

Heilind Number:EDA346-030-522-804
Manufacturer:EDAC
Manufacturer Number:346-030-522-804
ECAD Model:
3D Model

Description:

Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 346-030-522-804
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:30
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA346-030-522-804

Detailed Description

Enhance your PCB connectivity with our Card Edge Connectors in vibrant Green. Designed for high performance, these connectors feature a dual-row layout with 30 positions, ensuring seamless integration on your board. Crafted from durable UL 94V-0 Thermoplastic Polyester housing and Copper Alloy contacts, they guarantee reliable power transmission at an amperage of 3A. The .125-inch pitch and .2-inch row spacing offer precise alignment, while the straight mount orientation facilitates easy installation. Operating flawlessly in temperatures ranging from -40 to 105 °C, they are ideal for various industrial applications. Upgrade your setup with these robust connectors for efficient and secure board-to-board connections.