M83723/74A1404Y L/C

Heilind Number:EDA346-030-522-807
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Number:M83723/74A1404Y L/C
ECAD Model:
3D Model

Description:

Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Part Number:Aero-Electric Connector | Conesys M83723/74A1404Y L/C
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:30
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA346-030-522-807

Detailed Description

Enhance your PCB connectivity with our Card Edge Connectors, featuring a vibrant green housing crafted from UL 94V-0 Thermoplastic Polyester for optimal safety and durability. These connectors boast two rows of high-quality Copper Alloy contacts, each capable of handling up to 3 A of current. With a pitch of .125 inches and a row spacing of .2 inches, they offer seamless integration into your circuit design. The straight mount orientation and 30 positions ensure a secure and efficient connection, while the wide operating temperature range of -40 to 105 °C guarantees reliability in various environments. Perfect for board-to-board applications, these connectors are a must-have for any electronics project.