M83723/74A14076 L/C

Heilind Number:EDA346-030-522-808
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Number:M83723/74A14076 L/C
ECAD Model:
3D Model

Description:

Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Part Number:Aero-Electric Connector | Conesys M83723/74A14076 L/C
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:30
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA346-030-522-808

Detailed Description

Enhance your PCB connectivity with these durable Card Edge Connectors in a vibrant Green hue. Designed for optimal performance, they offer a high amperage of 3 A, ensuring efficient power transmission. Crafted from UL 94V-0 Thermoplastic Polyester housing, they guarantee utmost safety and reliability. With two rows and 30 positions, they enable seamless interconnection of components. The Copper Alloy contact material and .125-inch pitch further enhance conductivity, while the .2-inch row spacing allows for easy installation. Perfect for straight mount orientation, these connectors are suitable for a wide range of applications. Operating seamlessly in temperatures ranging from -40 to 105 °C, they are a must-have in any electronics setup. Elevate your connectivity game with these essential components.