M83723/74A14078 L/C

Heilind Number:EDA346-030-522-858
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Number:M83723/74A14078 L/C
ECAD Model:
3D Model

Description:

Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Part Number:Aero-Electric Connector | Conesys M83723/74A14078 L/C
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:30
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA346-030-522-858

Detailed Description

Enhance your PCB connectivity with our Card Edge Connectors, designed for seamless integration. With a vibrant green hue, these connectors not only stand out visually but also offer high performance, capable of handling up to 3 A of current. Crafted from UL 94V-0 Thermoplastic Polyester, they ensure durability and safety in all applications. Featuring two rows of 30 positions each, with a pitch of .125 inches and row spacing of .2 inches, they provide ample room for secure connections. The contact material, made of Copper Alloy, guarantees optimal conductivity. Whether for straight or angled mounting orientations, these connectors are versatile and reliable, operating flawlessly in temperatures ranging from -40 to 105 °C. Explore the possibilities with this essential component for your PCB assembly needs.