M83723/74A1407N L/C

Heilind Number:EDA346-030-526-101
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Number:M83723/74A1407N L/C
ECAD Model:
3D Model

Description:

Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Part Number:Aero-Electric Connector | Conesys M83723/74A1407N L/C
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:30
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA346-030-526-101

Detailed Description

Enhance connectivity within your electronic devices with these Card Edge Connectors. Featuring a vibrant green color, they boast a sleek and durable UL 94V-0 Thermoplastic Polyester housing for reliable performance. With a single row design and 30 positions, these connectors offer ample space for seamless board-to-board connections. Crafted with high-quality Copper Alloy contacts, they ensure efficient power transmission at a maximum amperage of 3A. The .125-inch pitch and .2-inch row spacing facilitate easy installation on PCBs, while the straight mount orientation allows for streamlined integration. Operating flawlessly in temperatures ranging from -40 to 105°C, these connectors are ideal for various industrial applications. Trust in their robust construction and precision engineering to optimize your connectivity needs. Elevate your electronic projects with these essential components.