M83723/74A1407Y L/C

Heilind Number:EDA346-030-526-102
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Number:M83723/74A1407Y L/C
ECAD Model:
3D Model

Description:

Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Part Number:Aero-Electric Connector | Conesys M83723/74A1407Y L/C
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:30
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA346-030-526-102

Detailed Description

Enhance your PCB connections with these high-performance Card Edge Connectors in a vibrant green hue. Designed for seamless integration, they boast a durable UL 94V-0 Thermoplastic Polyester housing and Copper Alloy contacts, ensuring reliable conductivity. With a single row layout and 30 positions, they offer optimal space efficiency for your electronic projects. The .125-inch pitch and .2-inch row spacing allow for easy installation, while the straight mount orientation suits various applications. Operating flawlessly in temperatures ranging from -40 to 105 °C, these connectors are a dependable choice for your connectivity needs. Explore our range of Products,Connectors,PCB Connectors,Board To Board PCB Connectors for more versatile solutions.