M83723/74A14126 L/C

Heilind Number:EDA346-030-526-103
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Number:M83723/74A14126 L/C
ECAD Model:
3D Model

Description:

Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Part Number:Aero-Electric Connector | Conesys M83723/74A14126 L/C
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:30
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA346-030-526-103

Detailed Description

Enhance your electronic connections with our high-performance Card Edge Connectors. Featuring a sleek green design and made from durable UL 94V-0 Thermoplastic Polyester, these connectors guarantee reliable power transmission at an amperage of 3 A. With Copper Alloy contact material ensuring optimal conductivity, and a pitch of .125 inches, they offer seamless integration into your PCB setup. Boasting a single row configuration with 30 positions, these connectors are perfect for compact board-to-board connections. Their straight mount orientation and wide operating temperature range from -40 to 105°C make them versatile for various applications. Trust in our connectors for efficient and durable performance in your electronic projects.