346-030-526-107

Heilind Number:EDA346-030-526-107
Manufacturer:EDAC
Manufacturer Number:346-030-526-107
ECAD Model:
3D Model

Description:

Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 346-030-526-107
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:30
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA346-030-526-107

Detailed Description

Enhance connectivity within your PCB systems with these Card Edge Connectors. Designed for seamless integration, they feature a single row for efficient organization, boasting a total of 30 positions with a pitch of .125 inches. The durable UL 94V-0 Thermoplastic Polyester housing ensures reliability even in challenging environments, while the Copper Alloy contact material guarantees optimal conductivity. With a maximum amperage of 3A and a wide operating temperature range from -40 to 105 °C, these connectors provide the performance and versatility you need. Their straight mount orientation and compact design make them ideal for various applications, whether in industrial settings or electronic devices. Upgrade your connectivity solutions with these high-quality Card Edge Connectors.