M83723/74A14129 L/C

Heilind Number:EDA346-030-526-108
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Number:M83723/74A14129 L/C
ECAD Model:
3D Model

Description:

Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Part Number:Aero-Electric Connector | Conesys M83723/74A14129 L/C
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:30
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA346-030-526-108

Detailed Description

Enhance your PCB connectivity with our Card Edge Connectors, designed for seamless integration in your electronic assemblies. Featuring a vibrant green color and crafted from UL 94V-0 Thermoplastic Polyester housing material, these connectors offer durability and reliability. With a single row layout and 30 positions, they provide ample connectivity for your applications. The Copper Alloy contact material ensures optimal signal transmission, while the .125-inch pitch and .2-inch row spacing allow for precise PCB mounting. Operating flawlessly in temperatures ranging from -40 to 105°C, these connectors are suitable for a wide range of environments. Choose straight mount orientation for easy installation. Upgrade your PCB connections with these high-quality Card Edge Connectors.