M83723/74A1412Y L/C

Heilind Number:EDA346-030-526-158
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Number:M83723/74A1412Y L/C
ECAD Model:
3D Model

Description:

Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Part Number:Aero-Electric Connector | Conesys M83723/74A1412Y L/C
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:30
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA346-030-526-158

Detailed Description

Enhance connectivity with our innovative Card Edge Connectors, designed for seamless integration in PCB assemblies. Crafted from durable UL 94V-0 Thermoplastic Polyester housing and featuring Copper Alloy contacts, these connectors ensure reliable performance in demanding environments. With a single row layout and .125 inch pitch, they offer efficient signal transmission across 30 positions. The vibrant green color adds a touch of visual distinction, while the straight mount orientation facilitates easy installation. Operating within a wide temperature range of -40 to 105°C, our connectors are ideal for various industrial applications. Trust in our quality products to streamline your connectivity solutions.