346-030-526-201

Heilind Number:EDA346-030-526-201
Manufacturer:EDAC
Manufacturer Number:346-030-526-201
ECAD Model:
3D Model

Description:

Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 346-030-526-201
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:30
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA346-030-526-201

Detailed Description

Enhance your circuit board connections with these high-performance Card Edge Connectors. Featuring a sleek Green design, they offer a reliable amperage of 3A, making them suitable for various electronic applications. Crafted with durable UL 94V-0 Thermoplastic Polyester housing material and Copper Alloy contact material, they ensure longevity and optimal conductivity. With two rows and 30 positions, these connectors provide ample connectivity options with a pitch of .125in and row spacing of .2in. Their straight mount orientation allows for easy installation, while their wide operating temperature range of -40 to 105°C ensures dependable performance in diverse environments. Upgrade your PCB connections with these essential components.