346-030-526-202

Heilind Number:EDA346-030-526-202
Manufacturer:EDAC
Manufacturer Number:346-030-526-202
ECAD Model:
3D Model

Description:

Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 346-030-526-202
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:30
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA346-030-526-202

Detailed Description

Enhance your PCB connectivity with our versatile Card Edge Connectors in a vibrant Green hue. Designed for reliable performance, these connectors feature a double-row layout with 30 positions for seamless integration. Crafted with durable UL 94V-0 Thermoplastic Polyester housing and high-quality Copper Alloy contacts, they ensure optimal conductivity. With a pitch of .125 inches and row spacing of .2 inches, they offer precise alignment. The straight mount orientation facilitates easy installation, while the wide operating temperature range of -40 to 105 °C guarantees functionality in various environments. Elevate your electronic projects with these essential connectors.