346-030-526-203

Heilind Number:EDA346-030-526-203
Manufacturer:EDAC
Manufacturer Number:346-030-526-203
ECAD Model:
3D Model

Description:

Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 346-030-526-203
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:30
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA346-030-526-203

Detailed Description

Enhance connectivity within your electronic devices with these high-quality Card Edge Connectors. Designed for optimal performance, they feature a durable UL 94V-0 Thermoplastic Polyester housing and Copper Alloy contacts, ensuring reliable power and signal transmission. With two rows of 30 positions each, they offer ample connectivity options for your PCBs. The .125-inch pitch and .2-inch row spacing make for easy installation, while the straight mount orientation allows for seamless integration. Operating efficiently in a wide temperature range of -40 to 105°C, these connectors are suitable for various environments. Upgrade your PCB connections with these green connectors, a must-have in any electronics assembly toolkit.