346-030-526-204

Heilind Number:EDA346-030-526-204
Manufacturer:EDAC
Manufacturer Number:346-030-526-204
ECAD Model:
3D Model

Description:

Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 346-030-526-204
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:30
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA346-030-526-204

Detailed Description

Enhance your PCB connectivity with these durable Card Edge Connectors in a vibrant green hue. Designed for reliability, they offer a secure amperage of 3A and are crafted from UL 94V-0 Thermoplastic Polyester housing material. Featuring two rows of copper alloy contacts with a .125-inch pitch, they ensure efficient power transmission. With 30 positions and straight mount orientation, they guarantee a seamless connection process. Operating flawlessly in temperatures ranging from -40 to 105°C, these connectors provide optimal performance for your electronic setups. Perfect for various applications, they belong to our extensive range of PCB connectors, offering high-quality solutions for your connectivity needs.